Honeywell GLA Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 6A Max

Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLA
Action Type
Snap Action
Length
145.8mm
Depth
42mm
Minimum Operating Temperature
-25°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
Global Limit Switch Metal EN50041 DIN IP67
Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)
Approvals
UL; CSA
AED 1,054.30
AED 1,054.30 Each (ex VAT)
AED 1,107.02
AED 1,107.02 Each (inc. VAT)
1
AED 1,054.30
AED 1,054.30 Each (ex VAT)
AED 1,107.02
AED 1,107.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLA
Action Type
Snap Action
Length
145.8mm
Depth
42mm
Minimum Operating Temperature
-25°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
Global Limit Switch Metal EN50041 DIN IP67
Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)
Approvals
UL; CSA