Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GLA Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A

RS Stock No.: 186-8251Brand: HoneywellManufacturers Part No.: GLAC01A2BDistrelec Article No.: 13630806
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLA

Action Type

Snap Action

Length

145.8mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Depth

42mm

Mechanical Life

15000000Cycles

Mounting Orientation

Side

Operating Force

0.33 Nm

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA

Stock information temporarily unavailable.

AED 909.60

AED 909.60 Each (ex VAT)

AED 955.08

AED 955.08 Each (inc. VAT)

Honeywell GLA Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A

AED 909.60

AED 909.60 Each (ex VAT)

AED 955.08

AED 955.08 Each (inc. VAT)

Honeywell GLA Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLA

Action Type

Snap Action

Length

145.8mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Depth

42mm

Mechanical Life

15000000Cycles

Mounting Orientation

Side

Operating Force

0.33 Nm

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA