Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GLA Series Adjustable Roller Lever Limit Switch, 2NC, IP67, DPST, Die Cast Zinc Housing, 500V ac Max, 10A Max

RS Stock No.: 311-2229Brand: HoneywellManufacturers Part No.: GLAC06A2BDistrelec Article No.: 30138720
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

2NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLA

Action Type

Slow Action

Length

145.8mm

Depth

42mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Width

42mm

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA

Stock information temporarily unavailable.

AED 934.50

AED 934.50 Each (ex VAT)

AED 981.22

AED 981.22 Each (inc. VAT)

Honeywell GLA Series Adjustable Roller Lever Limit Switch, 2NC, IP67, DPST, Die Cast Zinc Housing, 500V ac Max, 10A Max

AED 934.50

AED 934.50 Each (ex VAT)

AED 981.22

AED 981.22 Each (inc. VAT)

Honeywell GLA Series Adjustable Roller Lever Limit Switch, 2NC, IP67, DPST, Die Cast Zinc Housing, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

2NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLA

Action Type

Slow Action

Length

145.8mm

Depth

42mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Width

42mm

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA