Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GLB Series Rod Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.: 207-1997Brand: HoneywellManufacturers Part No.: GLBC02A2B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLB

Action Type

Snap Action

Length

145.8mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Depth

55.9mm

Mounting Orientation

Standard

Operating Force

0.33 Nm

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Metal EN50041 DIN IP67 Global Limit Switches (Fast Replacement)

Particularly suitable for areas where plant/machine down time is a significant cost factor
Very fast replacement/installation
Removable front plate and actuator leaves base in situ already wired

Stock information temporarily unavailable.

AED 1,075.67

AED 1,075.67 Each (ex VAT)

AED 1,129.45

AED 1,129.45 Each (inc. VAT)

Honeywell GLB Series Rod Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

AED 1,075.67

AED 1,075.67 Each (ex VAT)

AED 1,129.45

AED 1,129.45 Each (inc. VAT)

Honeywell GLB Series Rod Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLB

Action Type

Snap Action

Length

145.8mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Depth

55.9mm

Mounting Orientation

Standard

Operating Force

0.33 Nm

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Metal EN50041 DIN IP67 Global Limit Switches (Fast Replacement)

Particularly suitable for areas where plant/machine down time is a significant cost factor
Very fast replacement/installation
Removable front plate and actuator leaves base in situ already wired