Technical Document
Specifications
Brand
HoneywellPole and Throw Configuration
DPST 2NC
Normal State Configuration
2NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
300V
Connection Type
PG13.5
Series
GLC
Action Type
Slow Action
Length
68.5mm
Width
30.5mm
Maximum Operating Temperature
+85°C
Depth
26.35mm
Minimum Operating Temperature
-40°C
Mechanical Life
10000000Cycles
Mounting Orientation
EN50047
Country of Origin
United Kingdom
Product details
Limit Switches GLC & GLD
Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN
Approvals
UL/CSA Listed for USA/Canada, CE
AED 276.56
AED 276.56 Each (ex VAT)
AED 290.39
AED 290.39 Each (inc. VAT)
1
AED 276.56
AED 276.56 Each (ex VAT)
AED 290.39
AED 290.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellPole and Throw Configuration
DPST 2NC
Normal State Configuration
2NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
300V
Connection Type
PG13.5
Series
GLC
Action Type
Slow Action
Length
68.5mm
Width
30.5mm
Maximum Operating Temperature
+85°C
Depth
26.35mm
Minimum Operating Temperature
-40°C
Mechanical Life
10000000Cycles
Mounting Orientation
EN50047
Country of Origin
United Kingdom
Product details
Limit Switches GLC & GLD
Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN
Approvals
UL/CSA Listed for USA/Canada, CE