Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GLD Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac

RS Stock No.: 308-1692Brand: HoneywellManufacturers Part No.: GLDB01A2ADistrelec Article No.: 30138749
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Snap Action

Length

68.5mm

Minimum Operating Temperature

-40°C

Depth

26.35mm

Width

30.5mm

Maximum Operating Temperature

+85°C

Mounting Orientation

EN50047

Mechanical Life

10000000Cycles

Operating Force

0.12 Nm

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Stock information temporarily unavailable.

AED 345.46

AED 345.46 Each (ex VAT)

AED 362.73

AED 362.73 Each (inc. VAT)

Honeywell GLD Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac

AED 345.46

AED 345.46 Each (ex VAT)

AED 362.73

AED 362.73 Each (inc. VAT)

Honeywell GLD Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Snap Action

Length

68.5mm

Minimum Operating Temperature

-40°C

Depth

26.35mm

Width

30.5mm

Maximum Operating Temperature

+85°C

Mounting Orientation

EN50047

Mechanical Life

10000000Cycles

Operating Force

0.12 Nm

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE