Honeywell GLD Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max

RS Stock No.: 308-1917Brand: HoneywellManufacturers Part No.: GLDB01DDistrelec Article No.: 30138754
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Snap Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Operating Force

10 N

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Stock information temporarily unavailable.

AED 486.04

AED 486.04 Each (ex VAT)

AED 510.34

AED 510.34 Each (inc. VAT)

Honeywell GLD Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max

AED 486.04

AED 486.04 Each (ex VAT)

AED 510.34

AED 510.34 Each (inc. VAT)

Honeywell GLD Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT 1NO/1NC

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Snap Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Operating Force

10 N

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE