Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
100mA
Housing Material
Die Cast Zinc
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
106.5mm
Depth
45mm
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
AED 521.22
AED 521.22 Each (ex VAT)
AED 547.28
AED 547.28 Each (inc. VAT)
1
AED 521.22
AED 521.22 Each (ex VAT)
AED 547.28
AED 547.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
100mA
Housing Material
Die Cast Zinc
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
106.5mm
Depth
45mm
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
