Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLF
Action Type
Snap Action
Length
145.8mm
Minimum Operating Temperature
-25°C
Depth
42mm
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
Series GLFB Position Switches with Indicator Light
Range of quick-breaking position switches.
This range of position switches is equipped with a LED status indicator, which is ideal in dark environments.
Accurate switching with a positive contact opening mechanism.
Standards
IEC 947-5-1 and EN 60947-5-1
AED 1,543.50
AED 1,543.50 Each (ex VAT)
AED 1,620.68
AED 1,620.68 Each (inc. VAT)
1
AED 1,543.50
AED 1,543.50 Each (ex VAT)
AED 1,620.68
AED 1,620.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLF
Action Type
Snap Action
Length
145.8mm
Minimum Operating Temperature
-25°C
Depth
42mm
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
Series GLFB Position Switches with Indicator Light
Range of quick-breaking position switches.
This range of position switches is equipped with a LED status indicator, which is ideal in dark environments.
Accurate switching with a positive contact opening mechanism.
Standards
IEC 947-5-1 and EN 60947-5-1