Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GLF Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

RS Stock No.: 186-8548Brand: HoneywellManufacturers Part No.: GLFC01C
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLF

Action Type

Snap Action

Length

145.8mm

Depth

42mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch with Universal Voltage LED Indicator

Yellow LED on front of switch for signal or power indication
LED connections inside switch enclosure
EN 50041 standard size limit switches

Stock information temporarily unavailable.

AED 599.77

AED 599.77 Each (ex VAT)

AED 629.76

AED 629.76 Each (inc. VAT)

Honeywell GLF Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

AED 599.77

AED 599.77 Each (ex VAT)

AED 629.76

AED 629.76 Each (inc. VAT)

Honeywell GLF Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLF

Action Type

Snap Action

Length

145.8mm

Depth

42mm

Minimum Operating Temperature

-25°C

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch with Universal Voltage LED Indicator

Yellow LED on front of switch for signal or power indication
LED connections inside switch enclosure
EN 50041 standard size limit switches