Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
GLL
Action Type
Snap Action
Length
30.5mm
Minimum Operating Temperature
-10°C
Depth
31mm
Width
62mm
Maximum Operating Temperature
+80°C
Mounting Orientation
Vertical
Product details
Limit Switches GLL
Galvanically isolated contacts
Double-insulated plastic housing
Contact block integral to switch housing
Hinge cover for easy wiring access
GLL series limit switches are part of the OEM set of miniature limit switches. The double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits. The GLL limit switch series is available in a variety of actuator styles required for industrial applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards. The GLL Series provides a cost-effective solution for high volume applications and enables users to reduce maintenace and repair costs.
AED 149.26
AED 149.26 Each (ex VAT)
AED 156.72
AED 156.72 Each (inc. VAT)
1
AED 149.26
AED 149.26 Each (ex VAT)
AED 156.72
AED 156.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 149.26 |
5 - 9 | AED 143.43 |
10+ | AED 135.98 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
GLL
Action Type
Snap Action
Length
30.5mm
Minimum Operating Temperature
-10°C
Depth
31mm
Width
62mm
Maximum Operating Temperature
+80°C
Mounting Orientation
Vertical
Product details
Limit Switches GLL
Galvanically isolated contacts
Double-insulated plastic housing
Contact block integral to switch housing
Hinge cover for easy wiring access
GLL series limit switches are part of the OEM set of miniature limit switches. The double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits. The GLL limit switch series is available in a variety of actuator styles required for industrial applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards. The GLL Series provides a cost-effective solution for high volume applications and enables users to reduce maintenace and repair costs.