Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Housing Material
Metal
Connection Type
Screw
Series
GSS
Length
141mm
Width
42mm
Depth
42mm
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
GSS Series, Safety Limit Switches
Designed to EN50041 characteristics and mounting
The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)
They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC
These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays
IP67 Rating
Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors
Approvals
UL, CSA
Safety Limit Switch
AED 650.37
AED 650.37 Each (ex VAT)
AED 682.89
AED 682.89 Each (inc. VAT)
1
AED 650.37
AED 650.37 Each (ex VAT)
AED 682.89
AED 682.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Housing Material
Metal
Connection Type
Screw
Series
GSS
Length
141mm
Width
42mm
Depth
42mm
Mechanical Life
15000000Cycles
Country of Origin
United Kingdom
Product details
GSS Series, Safety Limit Switches
Designed to EN50041 characteristics and mounting
The GSS family of limit switches are specifically designed for use in safety applications. All the units have been independently tested to IEC947-5-1/EN60947-5-1 standards and comply with the essential requirements laid down (Low Voltage Directive for Switchgear)
They are all marked positive break and comply with the requirements of the Machine Directive (89/392/EEC) as amended by Directive 91/368/EEC
These are Category 1 devices per EN954-1 (the machine directive) Category can be raised to 4 by using in association with safety relays
IP67 Rating
Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches. The user needs to differentiate mission critical safety components on the machine from regular sensors
Approvals
UL, CSA
