Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 20 L/min Max

RS Stock No.: 201-7955Brand: HoneywellManufacturers Part No.: HAFUHH0020L4AXT
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Digital

Minimum Flow Rate

0 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

3 → 10 V dc

Series

HAF

Country of Origin

China

Stock information temporarily unavailable.

AED 1,242.57

AED 1,242.57 Each (ex VAT)

AED 1,304.70

AED 1,304.70 Each (inc. VAT)

Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 20 L/min Max

AED 1,242.57

AED 1,242.57 Each (ex VAT)

AED 1,304.70

AED 1,304.70 Each (inc. VAT)

Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 20 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Digital

Minimum Flow Rate

0 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

3 → 10 V dc

Series

HAF

Country of Origin

China