Technical Document
Specifications
Brand
HoneywellSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-SPI
Accuracy
±4.5%
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-40 to 100 °C
Package Type
SOIC
Country of Origin
United States
Stock information temporarily unavailable.
AED 124.74
AED 124.74 Each (ex VAT)
AED 130.98
AED 130.98 Each (inc. VAT)
Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±4.5%, 8 Pins
Select packaging type
Standard
1
AED 124.74
AED 124.74 Each (ex VAT)
AED 130.98
AED 130.98 Each (inc. VAT)
Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±4.5%, 8 Pins
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 124.74 |
10 - 24 | AED 107.78 |
25 - 99 | AED 104.74 |
100 - 249 | AED 102.69 |
250+ | AED 101.80 |
Technical Document
Specifications
Brand
HoneywellSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-SPI
Accuracy
±4.5%
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-40 to 100 °C
Package Type
SOIC
Country of Origin
United States