Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±4.5%, 8 Pins

RS Stock No.: 203-6953Brand: HoneywellManufacturers Part No.: HIH6030-021-001
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±4.5%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to 100 °C

Package Type

SOIC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 65.20

AED 65.20 Each (ex VAT)

AED 68.46

AED 68.46 Each (inc. VAT)

Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±4.5%, 8 Pins
Select packaging type

AED 65.20

AED 65.20 Each (ex VAT)

AED 68.46

AED 68.46 Each (inc. VAT)

Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±4.5%, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 65.20
10 - 99AED 58.38
100 - 249AED 56.86
250 - 499AED 55.28
500+AED 54.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±4.5%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to 100 °C

Package Type

SOIC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more