Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Temperature & Humidity Sensor, Digital Output, Serial-SPI, ±3%, 8 Pins

RS Stock No.: 203-6369Brand: HoneywellManufacturers Part No.: HIH7131-000-001
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-SPI

Accuracy

±3%

Pin Count

8

Operating Temperature Range

-40 to 100 °C

Package Type

SOIC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 72.56

AED 72.56 Each (ex VAT)

AED 76.19

AED 76.19 Each (inc. VAT)

Honeywell Temperature & Humidity Sensor, Digital Output, Serial-SPI, ±3%, 8 Pins
Select packaging type

AED 72.56

AED 72.56 Each (ex VAT)

AED 76.19

AED 76.19 Each (inc. VAT)

Honeywell Temperature & Humidity Sensor, Digital Output, Serial-SPI, ±3%, 8 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 72.56
10 - 24AED 68.62
25 - 49AED 66.36
50 - 99AED 64.73
100+AED 63.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-SPI

Accuracy

±3%

Pin Count

8

Operating Temperature Range

-40 to 100 °C

Package Type

SOIC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more