Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Surface Mount, 6-Pin, 2068kPa Overload Max, SMT

RS Stock No.: 203-6959Brand: HoneywellManufacturers Part No.: HSCMRRD005ND2A3
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

34.5kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 383.41

AED 383.41 Each (ex VAT)

AED 402.58

AED 402.58 Each (inc. VAT)

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Surface Mount, 6-Pin, 2068kPa Overload Max, SMT

AED 383.41

AED 383.41 Each (ex VAT)

AED 402.58

AED 402.58 Each (inc. VAT)

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Surface Mount, 6-Pin, 2068kPa Overload Max, SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 383.41
10 - 24AED 373.01
25 - 49AED 363.04
50 - 74AED 353.85
75+AED 345.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

34.5kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more