Honeywell HDLS Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A

Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
HDLS
Action Type
Snap Action
Length
106.7mm
Depth
62mm
Minimum Operating Temperature
-12°C
Width
41.1mm
Maximum Operating Temperature
+121°C
Country of Origin
United States
Product details
Industrial Limit Switches
Unsurpassed sealing including standard viton shaft and diaphragm seals on rotary styles
Excellent corrosion protection
Rugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfaces
Metal anchors used in basic contact block for longer wear and electrical stability
Chrome silicon compression spring for both high and low temperature applications
Overall unsurpassed switched sealing
NEMA 1, 3, 4, 6, 6P and 13
Ingress protection to IP67, Operating temperature -12°C to +121°C
CE marked to low voltage directive EN60947-5-1
Approvals
UL, CSA
Standards
EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300
AED 1,738.70
AED 1,738.70 Each (ex VAT)
AED 1,825.63
AED 1,825.63 Each (inc. VAT)
1
AED 1,738.70
AED 1,738.70 Each (ex VAT)
AED 1,825.63
AED 1,825.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
M20
Series
HDLS
Action Type
Snap Action
Length
106.7mm
Depth
62mm
Minimum Operating Temperature
-12°C
Width
41.1mm
Maximum Operating Temperature
+121°C
Country of Origin
United States
Product details
Industrial Limit Switches
Unsurpassed sealing including standard viton shaft and diaphragm seals on rotary styles
Excellent corrosion protection
Rugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfaces
Metal anchors used in basic contact block for longer wear and electrical stability
Chrome silicon compression spring for both high and low temperature applications
Overall unsurpassed switched sealing
NEMA 1, 3, 4, 6, 6P and 13
Ingress protection to IP67, Operating temperature -12°C to +121°C
CE marked to low voltage directive EN60947-5-1
Approvals
UL, CSA
Standards
EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300