Honeywell Pressure Sensor, 300psi Max, Absolute Reading

RS Stock No.: 213-2745Brand: HoneywellManufacturers Part No.: MLH300PSCDJ1256
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute

Maximum Pressure Reading

300psi

Accuracy

±0.25%

Media Measured

Gas, Liquid, Oil

Supply Voltage

24 V

IP Rating

IP65

Stock information temporarily unavailable.

AED 1,547.75

AED 1,547.75 Each (ex VAT)

AED 1,625.14

AED 1,625.14 Each (inc. VAT)

Honeywell Pressure Sensor, 300psi Max, Absolute Reading

AED 1,547.75

AED 1,547.75 Each (ex VAT)

AED 1,625.14

AED 1,625.14 Each (inc. VAT)

Honeywell Pressure Sensor, 300psi Max, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Absolute

Maximum Pressure Reading

300psi

Accuracy

±0.25%

Media Measured

Gas, Liquid, Oil

Supply Voltage

24 V

IP Rating

IP65