Honeywell Pressure Sensor, 0psi Min, 25psi Max, Transistor Output, Absolute Reading

RS Stock No.: 197-6896Brand: HoneywellManufacturers Part No.: MPRLS0025PA00001A
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

25psi

Accuracy

±0.25 %FSS BFSL

Output Type

Transistor

Media Measured

Gas, Liquid

Supply Voltage

3.6 V

Interface

I2C

Country of Origin

China

AED 9,475.20

AED 59.22 Each (On a Reel of 160) (ex VAT)

AED 9,948.96

AED 62.181 Each (On a Reel of 160) (inc. VAT)

Honeywell Pressure Sensor, 0psi Min, 25psi Max, Transistor Output, Absolute Reading

AED 9,475.20

AED 59.22 Each (On a Reel of 160) (ex VAT)

AED 9,948.96

AED 62.181 Each (On a Reel of 160) (inc. VAT)

Honeywell Pressure Sensor, 0psi Min, 25psi Max, Transistor Output, Absolute Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

25psi

Accuracy

±0.25 %FSS BFSL

Output Type

Transistor

Media Measured

Gas, Liquid

Supply Voltage

3.6 V

Interface

I2C

Country of Origin

China