Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
1.84psi
Maximum Pressure Reading
1.036bar
Output Type
Relay
Media Measured
Air
Electrical Connection
Tab
Maximum Current
40 mA
Supply Voltage
30 V ac/dc
Housing Material
PC
Minimum Operating Temperature
+4°C
Maximum Operating Temperature
+66°C
Country of Origin
United States
Product details
Ultra Low Pressure - PCB Type Connector
Measures gauge, vacuum and differential pressure
120Vac neon lamp load
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
AED 396.58
AED 396.58 Each (ex VAT)
AED 416.41
AED 416.41 Each (inc. VAT)
1
AED 396.58
AED 396.58 Each (ex VAT)
AED 416.41
AED 416.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price | 
|---|---|
| 1 - 4 | AED 396.58 | 
| 5+ | AED 372.38 | 
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
1.84psi
Maximum Pressure Reading
1.036bar
Output Type
Relay
Media Measured
Air
Electrical Connection
Tab
Maximum Current
40 mA
Supply Voltage
30 V ac/dc
Housing Material
PC
Minimum Operating Temperature
+4°C
Maximum Operating Temperature
+66°C
Country of Origin
United States
Product details
Ultra Low Pressure - PCB Type Connector
Measures gauge, vacuum and differential pressure
120Vac neon lamp load
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
