Honeywell Differential for Gas Pressure Sensor, 1psi Max Pressure Reading , 20 V dc

RS Stock No.: 455-5166Brand: HoneywellManufacturers Part No.: SDX01D4
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

1psi

Accuracy

±0.2 %

Output Type

Unamplified

Media Measured

Gas

Analogue Output

17.37 → 18.18 mV

Electrical Connection

PCB

Response Time

100 μs

Supply Voltage

20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

Sensym - SDX Series

Cost effective solution for pressure applications that require small size plus performance.

For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,851.57

AED 1,851.57 Each (ex VAT)

AED 1,944.15

AED 1,944.15 Each (inc. VAT)

Honeywell Differential for Gas Pressure Sensor, 1psi Max Pressure Reading , 20 V dc

AED 1,851.57

AED 1,851.57 Each (ex VAT)

AED 1,944.15

AED 1,944.15 Each (inc. VAT)

Honeywell Differential for Gas Pressure Sensor, 1psi Max Pressure Reading , 20 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,851.57
5 - 9AED 1,803.32
10+AED 1,758.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

1psi

Accuracy

±0.2 %

Output Type

Unamplified

Media Measured

Gas

Analogue Output

17.37 → 18.18 mV

Electrical Connection

PCB

Response Time

100 μs

Supply Voltage

20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

Sensym - SDX Series

Cost effective solution for pressure applications that require small size plus performance.

For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more