Technical Document
Specifications
Product details
Sensym - SDX Series
Cost effective solution for pressure applications that require small size plus performance.
For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C
AED 475.54
AED 475.54 Each (ex VAT)
AED 499.32
AED 499.32 Each (inc. VAT)
1
AED 475.54
AED 475.54 Each (ex VAT)
AED 499.32
AED 499.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 475.54 |
| 5 - 9 | AED 462.68 |
| 10 - 24 | AED 450.50 |
| 25 - 49 | AED 438.90 |
| 50+ | AED 427.98 |
Technical Document
Specifications
Product details
Sensym - SDX Series
Cost effective solution for pressure applications that require small size plus performance.
For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C


