Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V ac
Action Type
Snap Action
AED 1,179.41
AED 1,179.41 Each (ex VAT)
AED 1,238.38
AED 1,238.38 Each (inc. VAT)
1
AED 1,179.41
AED 1,179.41 Each (ex VAT)
AED 1,238.38
AED 1,238.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
IP Rating
IP67
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V ac
Action Type
Snap Action