Honeywell Hall Effect Sensor, Digital Output, 3.8 → 30 V dc, 30V

RS Stock No.: 407-7650Brand: HoneywellManufacturers Part No.: SR16C-N
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Digital

Supply Voltage

3.8 → 30 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

30V

Switching Current

50 mA

Length

24.6mm

Width

10.9mm

Depth

6.4mm

Maximum Operating Temperature

+85°C

Dimensions

24.6 x 10.9 x 6.4 mm

Minimum Operating Temperature

-20°C

Country of Origin

Mexico

Product details

Series SR 16/SR 17 Hall effect sensor

Hall effect vanes with integrated magnet for detecting metal targets.
Ideal for detection or counting applications that cannot be carried out with an infrared sensor.
For use in dirty and dusty industrial environments.
Vertical or lateral mounting, pin or wire output depending on model.

You may be interested in

AED 73.24

AED 73.24 Each (ex VAT)

AED 76.90

AED 76.90 Each (inc. VAT)

Honeywell Hall Effect Sensor, Digital Output, 3.8 → 30 V dc, 30V

AED 73.24

AED 73.24 Each (ex VAT)

AED 76.90

AED 76.90 Each (inc. VAT)

Honeywell Hall Effect Sensor, Digital Output, 3.8 → 30 V dc, 30V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Output Type

Digital

Supply Voltage

3.8 → 30 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

30V

Switching Current

50 mA

Length

24.6mm

Width

10.9mm

Depth

6.4mm

Maximum Operating Temperature

+85°C

Dimensions

24.6 x 10.9 x 6.4 mm

Minimum Operating Temperature

-20°C

Country of Origin

Mexico

Product details

Series SR 16/SR 17 Hall effect sensor

Hall effect vanes with integrated magnet for detecting metal targets.
Ideal for detection or counting applications that cannot be carried out with an infrared sensor.
For use in dirty and dusty industrial environments.
Vertical or lateral mounting, pin or wire output depending on model.

You may be interested in