Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Hall Effect Sensor, 3.8 → 30 V dc

RS Stock No.: 407-7644Brand: HoneywellManufacturers Part No.: SR16C-P1
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Supply Voltage

3.8 → 30 V dc

Switching Current

20 mA

Length

24.6mm

Width

10.9mm

Depth

6.4mm

Dimensions

24.6 x 10.9 x 6.4 mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Housing Material

Plastic

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Hall Effect Sensor, 3.8 → 30 V dc

P.O.A.

Honeywell Hall Effect Sensor, 3.8 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

3.8 → 30 V dc

Switching Current

20 mA

Length

24.6mm

Width

10.9mm

Depth

6.4mm

Dimensions

24.6 x 10.9 x 6.4 mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Housing Material

Plastic

Country of Origin

Mexico

You may be interested in