Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SS413A Honeywell, Bipolar Hall Effect Sensor, 3-Pin

RS Stock No.: 181-1479Brand: HoneywellManufacturers Part No.: SS413A
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Through Hole

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

30 V dc

Minimum Operating Supply Voltage

3.8 V dc

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Mexico

Product details

Honeywell SS400 Series Hall Effect Sensors

Hall Effect Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SS413A Honeywell, Bipolar Hall Effect Sensor, 3-Pin

P.O.A.

SS413A Honeywell, Bipolar Hall Effect Sensor, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

30 V dc

Minimum Operating Supply Voltage

3.8 V dc

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Mexico

Product details

Honeywell SS400 Series Hall Effect Sensors

Hall Effect Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in