Honeywell Ratiometric Hall Effect Sensor switching current 2 mA supply voltage 6.6 → 12.6 V dc

RS Stock No.: 178-5673Brand: HoneywellManufacturers Part No.: SS94A1F
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Ratiometric

Mounting Style

PCB Mount

Supply Voltage

6.6 → 12.6 V dc

Terminal Type

PCB

Switching Current

2 mA

Length

7.62mm

Width

15.24mm

Depth

1.78mm

Dimensions

7.62 x 15.24 x 1.78 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

LOHET IC’s

Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range

Stock information temporarily unavailable.

AED 200.13

AED 200.13 Each (ex VAT)

AED 210.14

AED 210.14 Each (inc. VAT)

Honeywell Ratiometric Hall Effect Sensor switching current 2 mA supply voltage 6.6 → 12.6 V dc

AED 200.13

AED 200.13 Each (ex VAT)

AED 210.14

AED 210.14 Each (inc. VAT)

Honeywell Ratiometric Hall Effect Sensor switching current 2 mA supply voltage 6.6 → 12.6 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 200.13
10 - 19AED 156.61
20+AED 147.21

Technical Document

Specifications

Output Type

Ratiometric

Mounting Style

PCB Mount

Supply Voltage

6.6 → 12.6 V dc

Terminal Type

PCB

Switching Current

2 mA

Length

7.62mm

Width

15.24mm

Depth

1.78mm

Dimensions

7.62 x 15.24 x 1.78 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

LOHET IC’s

Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range