Honeywell Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 853-6535Brand: HoneywellManufacturers Part No.: SZR-MY2-N1-DC24V
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

650Ω

Coil Power

900mW

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV ac

Height

28mm

Depth

36mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

120 W

Application

General Purpose

Country of Origin

Korea, Republic Of

Product details

SZR MY and LY Series General Purpose Relay

The SZR series relays have been designed as a general purpose relay suitable for a wide variety of applications. These could include power as well as logic control for factory machines and control panels.

Typical Applications:
Control panels
Elevator panels
Machine tools
Test equipment

Features:
A wide range of applications from power to sequence control
Designed small, two-pole type breaks 5 A load
Fine Silver contact
High dielectric strength (1,800 Vac)
High reliability and long life
Ultra-high sensitivity with quick response time
High vibration and shock resistance
Contains LED for output indicator

Standards

UL, CE approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 957.60

AED 47.88 Each (In a Pack of 20) (ex VAT)

AED 1,005.48

AED 50.274 Each (In a Pack of 20) (inc. VAT)

Honeywell Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

AED 957.60

AED 47.88 Each (In a Pack of 20) (ex VAT)

AED 1,005.48

AED 50.274 Each (In a Pack of 20) (inc. VAT)

Honeywell Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
20 - 80AED 47.88AED 957.60
100 - 180AED 46.462AED 929.25
200+AED 44.415AED 888.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

650Ω

Coil Power

900mW

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV ac

Height

28mm

Depth

36mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

120 W

Application

General Purpose

Country of Origin

Korea, Republic Of

Product details

SZR MY and LY Series General Purpose Relay

The SZR series relays have been designed as a general purpose relay suitable for a wide variety of applications. These could include power as well as logic control for factory machines and control panels.

Typical Applications:
Control panels
Elevator panels
Machine tools
Test equipment

Features:
A wide range of applications from power to sequence control
Designed small, two-pole type breaks 5 A load
Fine Silver contact
High dielectric strength (1,800 Vac)
High reliability and long life
Ultra-high sensitivity with quick response time
High vibration and shock resistance
Contains LED for output indicator

Standards

UL, CE approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in