Honeywell Transportation Attitude Reference System

RS Stock No.: 327-849Brand: HoneywellManufacturers Part No.: TARS-BAASS
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

Transportation Attitude Reference System

Mounting Type

Chassis Mount

Height

28mm

Length

138mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,773.98

AED 1,773.98 Each (ex VAT)

AED 1,862.68

AED 1,862.68 Each (inc. VAT)

Honeywell Transportation Attitude Reference System

AED 1,773.98

AED 1,773.98 Each (ex VAT)

AED 1,862.68

AED 1,862.68 Each (inc. VAT)

Honeywell Transportation Attitude Reference System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Transportation Attitude Reference System

Mounting Type

Chassis Mount

Height

28mm

Length

138mm

Country of Origin

United States