Honeywell Leaf Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 515-701Brand: HoneywellManufacturers Part No.: V15T16-EZ100A02
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Leaf Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver Cadmium Oxide

Case Material

Polybutylene Terephthalate PET Thermoplastic

Mechanical Life

5000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +125°C

Country of Origin

China

Product details

Honeywell 16A V3 style V15 series

Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc

Approvals

ENEC, UL, CQC

Stock information temporarily unavailable.

AED 28.72

AED 28.72 Each (ex VAT)

AED 30.16

AED 30.16 Each (inc. VAT)

Honeywell Leaf Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

AED 28.72

AED 28.72 Each (ex VAT)

AED 30.16

AED 30.16 Each (inc. VAT)

Honeywell Leaf Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Leaf Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver Cadmium Oxide

Case Material

Polybutylene Terephthalate PET Thermoplastic

Mechanical Life

5000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +125°C

Country of Origin

China

Product details

Honeywell 16A V3 style V15 series

Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc

Approvals

ENEC, UL, CQC