Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Standard Straight Lever Microswitch, Pre-wired Terminal, 100 mA @ 48 V dc, SPDT, IP67

RS Stock No.: 749-6506Brand: HoneywellManufacturers Part No.: V15W11-WZ200A02-AW1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Standard Straight Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 48 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

200 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Case Material

PBT

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Honeywell Standard Straight Lever Microswitch, Pre-wired Terminal, 100 mA @ 48 V dc, SPDT, IP67

P.O.A.

Honeywell Standard Straight Lever Microswitch, Pre-wired Terminal, 100 mA @ 48 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Standard Straight Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 48 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

200 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Case Material

PBT

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 → +85°C

Country of Origin

China