Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Long Roller Lever Microswitch, Pre-wired Terminal, 100 mA @ 48 V dc, SPDT, IP67

RS Stock No.: 749-6515Brand: HoneywellManufacturers Part No.: V15W11-WZ200A06-AW1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Long Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 48 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

200 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Case Material

PBT

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Honeywell Micro Switch™ - V15W Series Miniature Waterproof Switch

The V15W micro switch™ is a single pole, rugged, IP67, waterproof switch designed to give accurate control for turning circuits on and off. By utilising an epoxy resin, the V15W micro switch™ series are waterproof and dust sealed to an IP67 rating and fitted with 300mm lengths of 2 or 3 core wire to aid easy installation.
Available in a choice of lever styles, silver or gold plated contacts and a wide current range. The V15W snap-action switch has a contact resistance of <300mΩ and an insulation resistance of >100MΩ.
The V15W micro switch™ can be used in a variety of environments, including vehicles, food packaging plants, wash down areas or any application that requires a single pole, rugged, IP67, waterproof, long life, snap-action switch.

Waterproof IP67 rated
Pre-wired termination
Pin plunger seal manufactured from silicone rubber, levers are stainless steel
Lever pivots towards the rear of the switch body, approximately 20mm from the Pin Plunger
Switch body dimensions 15.9x10.3x33mm
2x3.1mm Ø mounting holes in switch body

Approvals

UL, cUL, ENEC; CQC

Stock information temporarily unavailable.

P.O.A.

Honeywell Long Roller Lever Microswitch, Pre-wired Terminal, 100 mA @ 48 V dc, SPDT, IP67

P.O.A.

Honeywell Long Roller Lever Microswitch, Pre-wired Terminal, 100 mA @ 48 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Long Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 48 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

200 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Case Material

PBT

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Honeywell Micro Switch™ - V15W Series Miniature Waterproof Switch

The V15W micro switch™ is a single pole, rugged, IP67, waterproof switch designed to give accurate control for turning circuits on and off. By utilising an epoxy resin, the V15W micro switch™ series are waterproof and dust sealed to an IP67 rating and fitted with 300mm lengths of 2 or 3 core wire to aid easy installation.
Available in a choice of lever styles, silver or gold plated contacts and a wide current range. The V15W snap-action switch has a contact resistance of <300mΩ and an insulation resistance of >100MΩ.
The V15W micro switch™ can be used in a variety of environments, including vehicles, food packaging plants, wash down areas or any application that requires a single pole, rugged, IP67, waterproof, long life, snap-action switch.

Waterproof IP67 rated
Pre-wired termination
Pin plunger seal manufactured from silicone rubber, levers are stainless steel
Lever pivots towards the rear of the switch body, approximately 20mm from the Pin Plunger
Switch body dimensions 15.9x10.3x33mm
2x3.1mm Ø mounting holes in switch body

Approvals

UL, cUL, ENEC; CQC