Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 10 A @ 125 V ac, SP-CO

RS Stock No.: 820-7482Brand: HoneywellManufacturers Part No.: V7-1B17D8-263
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 125 V ac

Contact Configuration

SP-CO

Operating Force

90 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

PCT

Release Force

9gf

Operating Temperature Range

-40 → +82°C

Country of Origin

Mexico

Product details

Honeywell V7 Miniature Heavy Duty Microswitches

Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.

Extremely reliable snap-spring mechanism which has more than 60 years proven service
Wide current rating options available ranging from 0.1A up to 25A to ensure your application is covered
The V7 series boasts industry-leading temperature ranges of -40°C to +175°C, to ensure reliability within harsh conditions for years giving you peace of mind
Offers a very long life cycle with up to 10,000,000 cycles of operation, providing the user with a reduction in machine downtime and providing a reduction in total system cost

Standards

CSA, ENEC & UL

AED 18.64

AED 18.64 Each (ex VAT)

AED 19.57

AED 19.57 Each (inc. VAT)

Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 10 A @ 125 V ac, SP-CO

AED 18.64

AED 18.64 Each (ex VAT)

AED 19.57

AED 19.57 Each (inc. VAT)

Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 10 A @ 125 V ac, SP-CO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 125 V ac

Contact Configuration

SP-CO

Operating Force

90 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+82°C

Contact Material

Silver

Case Material

PCT

Release Force

9gf

Operating Temperature Range

-40 → +82°C

Country of Origin

Mexico

Product details

Honeywell V7 Miniature Heavy Duty Microswitches

Honeywell V7 series of microswitches have been specifically designed with long term reliability in mind. Protected by a rugged thermoplastic housing, the V7 series of microswitches can be used in a comprehensive range of applications and environments.

Extremely reliable snap-spring mechanism which has more than 60 years proven service
Wide current rating options available ranging from 0.1A up to 25A to ensure your application is covered
The V7 series boasts industry-leading temperature ranges of -40°C to +175°C, to ensure reliability within harsh conditions for years giving you peace of mind
Offers a very long life cycle with up to 10,000,000 cycles of operation, providing the user with a reduction in machine downtime and providing a reduction in total system cost

Standards

CSA, ENEC & UL