Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Roller Lever Microswitch, Solder Terminal, 6 A, SPDT, IP67

RS Stock No.: 749-6492Brand: HoneywellManufacturers Part No.: ZW50F15FD1-Z
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver

Case Material

PBT

Mechanical Life

2000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +120°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell Roller Lever Microswitch, Solder Terminal, 6 A, SPDT, IP67

P.O.A.

Honeywell Roller Lever Microswitch, Solder Terminal, 6 A, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver

Case Material

PBT

Mechanical Life

2000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +120°C

Country of Origin

China

You may be interested in