Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPST

RS Stock No.: 176-2922Brand: Hongfa Europe GMBHManufacturers Part No.: HF115F-L/5-H3L1TF(610)
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Maximum Switching Current (AC)

20 A

Maximum Switching Current (DC)

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

400mW

Life

2 x 10^6 cycles

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Minimum Operating Temperature

-40°C

Series

HF115F-L

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16.17

AED 16.17 Each (ex VAT)

AED 16.98

AED 16.98 Each (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPST

AED 16.17

AED 16.17 Each (ex VAT)

AED 16.98

AED 16.98 Each (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 16.17
50 - 149AED 15.22
150 - 249AED 14.18
250+AED 13.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Maximum Switching Current (AC)

20 A

Maximum Switching Current (DC)

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

400mW

Life

2 x 10^6 cycles

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Minimum Operating Temperature

-40°C

Series

HF115F-L

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more