Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT

RS Stock No.: 176-2610Brand: Hongfa Europe GMBHManufacturers Part No.: HF115F-L/5-Z3L2TF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Maximum Switching Current (DC)

20 A

Maximum Switching Current (AC)

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

600mW

Life

2 x 10^6 cycles

Height

15.7mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Minimum Operating Temperature

-40°C

Series

HF115F-L

Maximum Operating Temperature

+85°C

Depth

12.7mm

Isolation Coil To Contact

5kV

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 984.38

AED 19.688 Each (In a Tray of 50) (ex VAT)

AED 1,033.60

AED 20.672 Each (In a Tray of 50) (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT

AED 984.38

AED 19.688 Each (In a Tray of 50) (ex VAT)

AED 1,033.60

AED 20.672 Each (In a Tray of 50) (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

20 A

Maximum Switching Current DC

20 A

Maximum Switching Current (DC)

20 A

Maximum Switching Current (AC)

20 A

Length

29mm

Coil Resistance

62Ω

Coil Power

600mW

Life

2 x 10^6 cycles

Height

15.7mm

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

Minimum Operating Temperature

-40°C

Series

HF115F-L

Maximum Operating Temperature

+85°C

Depth

12.7mm

Isolation Coil To Contact

5kV

Maximum Switching Power AC

4 kVA

Dimensions

29 x 12.7 x 15.7mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more