Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 176-2817Brand: Hongfa Europe GMBHManufacturers Part No.: HF115F/012-2ZS4BF(610)
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

8 A

Maximum Switching Current DC

8 A

Maximum Switching Current (AC)

8 A

Maximum Switching Current (DC)

8 A

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

HF115F

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

1 x 10^7 cycles

Depth

12.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.31

AED 11.655 Each (In a Pack of 2) (ex VAT)

AED 24.48

AED 12.238 Each (In a Pack of 2) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

AED 23.31

AED 11.655 Each (In a Pack of 2) (ex VAT)

AED 24.48

AED 12.238 Each (In a Pack of 2) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Maximum Switching Current AC

8 A

Maximum Switching Current DC

8 A

Maximum Switching Current (AC)

8 A

Maximum Switching Current (DC)

8 A

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

HF115F

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

1 x 10^7 cycles

Depth

12.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more