Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250 V, 277V
Maximum Switching Voltage (AC)
250 V, 277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Maximum Switching Current AC
15 A
Maximum Switching Current DC
15 A
Maximum Switching Current (AC)
15 A
Maximum Switching Current (DC)
15 A
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Series
HF3FA
Height
15.5mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Depth
15.2mm
Contact Material
Silver Alloy
Life
1 x 10^7 cycles
Maximum Switching Power DC
280 W
Maximum Switching Power AC
2.77 kVA
Country of Origin
China
AED 36.31
AED 7.262 Each (In a Pack of 5) (ex VAT)
AED 38.13
AED 7.625 Each (In a Pack of 5) (inc. VAT)
5
AED 36.31
AED 7.262 Each (In a Pack of 5) (ex VAT)
AED 38.13
AED 7.625 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 7.262 | AED 36.31 |
10 - 20 | AED 7.004 | AED 35.02 |
25 - 45 | AED 6.695 | AED 33.48 |
50+ | AED 6.283 | AED 31.42 |
Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250 V, 277V
Maximum Switching Voltage (AC)
250 V, 277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Maximum Switching Current AC
15 A
Maximum Switching Current DC
15 A
Maximum Switching Current (AC)
15 A
Maximum Switching Current (DC)
15 A
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Minimum Operating Temperature
-40°C
Series
HF3FA
Height
15.5mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2.5kV ac
Depth
15.2mm
Contact Material
Silver Alloy
Life
1 x 10^7 cycles
Maximum Switching Power DC
280 W
Maximum Switching Power AC
2.77 kVA
Country of Origin
China