Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 176-2926Brand: Hongfa Europe GMBHManufacturers Part No.: HFD2/005-S-L2-D
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

HFD2

Maximum Switching Power DC

90 W

Latching

Yes

Length

20.2mm

Depth

10.2mm

Height

10.6mm

Dimensions

20.2 x 10.2 x 10.6mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

3A

Coil Resistance

167Ω

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Standards Met

CQC File No:CQC13002095175, cULus File No:E133481

Relay Switching Classification

Subminiature DIP Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV ac

Electrical Life

5 x 10^4 cycles

Coil Power

150mW

Life

1 x 10^8 cycles

Maximum Switching Power AC

125VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.99

AED 12.495 Each (In a Pack of 2) (ex VAT)

AED 26.24

AED 13.12 Each (In a Pack of 2) (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

AED 24.99

AED 12.495 Each (In a Pack of 2) (ex VAT)

AED 26.24

AED 13.12 Each (In a Pack of 2) (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 3A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

HFD2

Maximum Switching Power DC

90 W

Latching

Yes

Length

20.2mm

Depth

10.2mm

Height

10.6mm

Dimensions

20.2 x 10.2 x 10.6mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

3A

Coil Resistance

167Ω

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Standards Met

CQC File No:CQC13002095175, cULus File No:E133481

Relay Switching Classification

Subminiature DIP Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV ac

Electrical Life

5 x 10^4 cycles

Coil Power

150mW

Life

1 x 10^8 cycles

Maximum Switching Power AC

125VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more