Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Maximum Switching Power DC
60 W
Series
HFD4
Maximum Switching Power (DC)
60 W
Latching
No
Length
10mm
Depth
6.5mm
Height
5.4mm
Dimensions
10 x 6.5 x 5.4mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
2A
Coil Resistance
178Ω
Operating Temperature Range
-40 → +85°C
Features
Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available
Contact Material
Gold Plated
Relay Switching Classification
Subminiature Signal Relay
Coil Power
140mW
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Isolation Coil To Contact
1.8kV rms
Life
1 x 10^8 cycles
Maximum Switching Power AC
62.5VA
Electrical Life
100000 operations
Country of Origin
China
AED 27.20
AED 13.598 Each (In a Pack of 2) (ex VAT)
AED 28.56
AED 14.278 Each (In a Pack of 2) (inc. VAT)
2
AED 27.20
AED 13.598 Each (In a Pack of 2) (ex VAT)
AED 28.56
AED 14.278 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Maximum Switching Power DC
60 W
Series
HFD4
Maximum Switching Power (DC)
60 W
Latching
No
Length
10mm
Depth
6.5mm
Height
5.4mm
Dimensions
10 x 6.5 x 5.4mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
2A
Coil Resistance
178Ω
Operating Temperature Range
-40 → +85°C
Features
Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available
Contact Material
Gold Plated
Relay Switching Classification
Subminiature Signal Relay
Coil Power
140mW
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Isolation Coil To Contact
1.8kV rms
Life
1 x 10^8 cycles
Maximum Switching Power AC
62.5VA
Electrical Life
100000 operations
Country of Origin
China