Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 176-2732Brand: Hongfa Europe GMBHManufacturers Part No.: HFD4/12-S
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Series

HFD4

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.65mm

Dimensions

10 x 6.5 x 5.65mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Life

1 x 10^8 cycles

Maximum Switching Power AC

62.5VA

Contact Material

Gold Plated

Relay Switching Classification

Subminiature Signal Relay

Electrical Life

100000 operations

Coil Resistance

1028Ω

Operating Temperature Range

-40 → +85°C

Features

Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 572.25

AED 11.445 Each (In a Tube of 50) (ex VAT)

AED 600.86

AED 12.017 Each (In a Tube of 50) (inc. VAT)

Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

AED 572.25

AED 11.445 Each (In a Tube of 50) (ex VAT)

AED 600.86

AED 12.017 Each (In a Tube of 50) (inc. VAT)

Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Series

HFD4

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.65mm

Dimensions

10 x 6.5 x 5.65mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Life

1 x 10^8 cycles

Maximum Switching Power AC

62.5VA

Contact Material

Gold Plated

Relay Switching Classification

Subminiature Signal Relay

Electrical Life

100000 operations

Coil Resistance

1028Ω

Operating Temperature Range

-40 → +85°C

Features

Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more