HopeRF RFM69HW-868-S2 Module 868MHz, 1.8 → 3.6V

RS Stock No.: 793-1992Brand: HopeRFManufacturers Part No.: RFM69HW-868-S2
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

FSK, GFSK, GMSK, MSK, OOK

Maximum RF Data Rate

300kbit/s

Maximum Output Power

+20dBm

Receiver Sensitivity

-120dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.6V

Dimensions

19.7 x 16 x 1mm

Height

1.9mm

Length

19.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

16mm

Country of Origin

China

Product details

RFM69 868MHz ISM Transceiver, HopeRF

These RFM69-868 transceiver modules operate over the 868MHz license-free ISM (Industry Scientific and Medical) frequeny band. All major RF communication parameters are programmable and most of them can be dynamically set. The RFM69 has the advantage of programmable narrow-band and wide- band communication modes. The RFM69 is optimized for low power consumption while offering high RF output power and channelized operation. Two RF power output options are available.

• RF Carrier Frequency Range: 862 to 890MHz ISM band
• RF Power Output: +13dBm (RFM69W), +20dBm (RFM69HW)
• Receiver Sensitivity: -120dBm @ 1.2kbps, FSK
• Modulation: FSK, GFSK, MSK, GMSK or OOK
• OTA Data rate: 1.2 to 300kbps
• Linearity: IIP3 = -18dBm, IIP2 = +35dBm
• 80dB Blocking Immunity, no Image Frequency response
• 16-tap FIR Channel Filter
• Built-in Bit Synchronizer performing Clock Recovery
• Incoming Sync Word Recognition
• 115dB+ Dynamic Range RSSI
• Automatic RF Sense with ultra-fast AFC
• Packet engine with CRC-16, AES-128 encryption and 66-byte FIFO
• Host communication: serial SPI
• Built-in temperature sensor
• Power supply: +2.4 to +3.6Vdc
• Low current: Rx = 16mA, 100nA register retention
• Operating temperature range: -20 to +70°C
• Dimensions: 19.7 x 16 x 2mm
• Applications: Automated Meter Reading, Wireless Sensor Networks, Home & Building Automation, Wireless Alarm & Security Systems, Industrial Monitoring & Control, Wireless M-BUS

RS Product Codes

793-1998 RFM69W +13dBm Transmit Power
793-1992 RFM69HW +20dBm Transmit Power

Wireless Modules - HopeRF

AED 46.20

AED 46.20 Each (ex VAT)

AED 48.51

AED 48.51 Each (inc. VAT)

HopeRF RFM69HW-868-S2 Module 868MHz, 1.8 → 3.6V

AED 46.20

AED 46.20 Each (ex VAT)

AED 48.51

AED 48.51 Each (inc. VAT)

HopeRF RFM69HW-868-S2 Module 868MHz, 1.8 → 3.6V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 46.20
5 - 9AED 41.68
10+AED 34.76

Technical Document

Specifications

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

FSK, GFSK, GMSK, MSK, OOK

Maximum RF Data Rate

300kbit/s

Maximum Output Power

+20dBm

Receiver Sensitivity

-120dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.6V

Dimensions

19.7 x 16 x 1mm

Height

1.9mm

Length

19.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

16mm

Country of Origin

China

Product details

RFM69 868MHz ISM Transceiver, HopeRF

These RFM69-868 transceiver modules operate over the 868MHz license-free ISM (Industry Scientific and Medical) frequeny band. All major RF communication parameters are programmable and most of them can be dynamically set. The RFM69 has the advantage of programmable narrow-band and wide- band communication modes. The RFM69 is optimized for low power consumption while offering high RF output power and channelized operation. Two RF power output options are available.

• RF Carrier Frequency Range: 862 to 890MHz ISM band
• RF Power Output: +13dBm (RFM69W), +20dBm (RFM69HW)
• Receiver Sensitivity: -120dBm @ 1.2kbps, FSK
• Modulation: FSK, GFSK, MSK, GMSK or OOK
• OTA Data rate: 1.2 to 300kbps
• Linearity: IIP3 = -18dBm, IIP2 = +35dBm
• 80dB Blocking Immunity, no Image Frequency response
• 16-tap FIR Channel Filter
• Built-in Bit Synchronizer performing Clock Recovery
• Incoming Sync Word Recognition
• 115dB+ Dynamic Range RSSI
• Automatic RF Sense with ultra-fast AFC
• Packet engine with CRC-16, AES-128 encryption and 66-byte FIFO
• Host communication: serial SPI
• Built-in temperature sensor
• Power supply: +2.4 to +3.6Vdc
• Low current: Rx = 16mA, 100nA register retention
• Operating temperature range: -20 to +70°C
• Dimensions: 19.7 x 16 x 2mm
• Applications: Automated Meter Reading, Wireless Sensor Networks, Home & Building Automation, Wireless Alarm & Security Systems, Industrial Monitoring & Control, Wireless M-BUS

RS Product Codes

793-1998 RFM69W +13dBm Transmit Power
793-1992 RFM69HW +20dBm Transmit Power

Wireless Modules - HopeRF