Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hosiden Besson Banshee Excel Lite Series Amber Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

RS Stock No.: 755-4065Brand: Hosiden BessonManufacturers Part No.: 90017R0
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Lens Colour

Amber

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

White

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Maximum Temperature

+55°C

Housing Material

ABS

Minimum Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 354.80

AED 354.80 Each (ex VAT)

AED 372.54

AED 372.54 Each (inc. VAT)

Hosiden Besson Banshee Excel Lite Series Amber Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

AED 354.80

AED 354.80 Each (ex VAT)

AED 372.54

AED 372.54 Each (inc. VAT)

Hosiden Besson Banshee Excel Lite Series Amber Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Lens Colour

Amber

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

White

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Maximum Temperature

+55°C

Housing Material

ABS

Minimum Temperature

-20°C

Country of Origin

United Kingdom