Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, IP45, Bayonet Mount, 110dB at 1 Metre

RS Stock No.: 755-4074Brand: Hosiden BessonManufacturers Part No.: 90025R0
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

LED

Housing Colour

White

Minimum Decibel

95dB

Maximum Decibel

110dB

IP Rating

IP45

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 359.00

AED 359.00 Each (ex VAT)

AED 376.95

AED 376.95 Each (inc. VAT)

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, IP45, Bayonet Mount, 110dB at 1 Metre

AED 359.00

AED 359.00 Each (ex VAT)

AED 376.95

AED 376.95 Each (inc. VAT)

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, IP45, Bayonet Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

LED

Housing Colour

White

Minimum Decibel

95dB

Maximum Decibel

110dB

IP Rating

IP45

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom