Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hoyles A600LKITB Alarm

RS Stock No.: 719-0854Brand: HoylesManufacturers Part No.: A600LKITB
brand-logo
View all in Alarms

Technical Document

Specifications

Brand

Hoyles

Power Source

Battery

Components Included

AA Battery x 6, Alarm Controller, Overdoor Light & Sounder, Pull Cord with LED, Reset Button with LED

Supply Voltage

9V

Alarm Type

Panic Button

Alarm Function

Audible, Visual

Country of Origin

United Kingdom

Product details

Disabled Persons Toilet Alarm Kit

Disabled Persons Toilet Alarm Kit
This battery powered kit meets the requirements for emergency signalling systems for disabled persons. It is fully compliant with BS8300 and the Disability Discrimination Act.
Everything is provided in the kit (except cable and fixings) to deliver an effective, fully compliant, simple to install and simple to use system.
To generate a call the user simply pulls the pull cord. When the call is generated an audible and visual warning is given at both the toilet area and at the Aidalarm controller which can, if required, be located away from the toilet possibly in a reception area. The call can be muted at the controller by pressing the button at the centre of the four LEDs. This will cause the Aidalarm to bleep every 40 seconds as a warning of non attendance to reception. The audible indications at the toilet area will bleep every five seconds to re-assure the caller. The system can only be reset at (or near) the point of call using the Reset Button. The system is entirely battery powered and as such avoids any conflict with Part P building regulations.
The controller is powered by 6 AA Alkaline batteries which should last more than 12 months in normal use. The system provides a low battery warning

DDA & BS8300 Compliant
Controller with High Power Piezo Sounder
Four selectable Warning Tones
Powered by 6 AA Alkaline batteries
Low battery warning
Audible & Visual Signalling to remote point
Ceiling Pull Cord with LED
Pull Cord Instruction Label with Braille
Reset Button with LED, Sounder & Braille
Overdoor Audible Visual Indication
Optional Dado Panic Strip or Call Buttons
Mains powered version (A600LKITM) available

Supplied with

1 x A600B battery powered Aidalarm controller
1 x S1600 Pull cord with re-assurance LED
1 x LAB35107 Pull Cord instruction label with braille
1 x S1708A Aidalarm Reset button with re-assurance LED, sounder and braille
1 x S1778A Aidalarm Overdoor light and sounder
6 x 1.5V AA Alkaline batteries

Aid and Assistance Alarms

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hoyles A600LKITB Alarm

P.O.A.

Hoyles A600LKITB Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hoyles

Power Source

Battery

Components Included

AA Battery x 6, Alarm Controller, Overdoor Light & Sounder, Pull Cord with LED, Reset Button with LED

Supply Voltage

9V

Alarm Type

Panic Button

Alarm Function

Audible, Visual

Country of Origin

United Kingdom

Product details

Disabled Persons Toilet Alarm Kit

Disabled Persons Toilet Alarm Kit
This battery powered kit meets the requirements for emergency signalling systems for disabled persons. It is fully compliant with BS8300 and the Disability Discrimination Act.
Everything is provided in the kit (except cable and fixings) to deliver an effective, fully compliant, simple to install and simple to use system.
To generate a call the user simply pulls the pull cord. When the call is generated an audible and visual warning is given at both the toilet area and at the Aidalarm controller which can, if required, be located away from the toilet possibly in a reception area. The call can be muted at the controller by pressing the button at the centre of the four LEDs. This will cause the Aidalarm to bleep every 40 seconds as a warning of non attendance to reception. The audible indications at the toilet area will bleep every five seconds to re-assure the caller. The system can only be reset at (or near) the point of call using the Reset Button. The system is entirely battery powered and as such avoids any conflict with Part P building regulations.
The controller is powered by 6 AA Alkaline batteries which should last more than 12 months in normal use. The system provides a low battery warning

DDA & BS8300 Compliant
Controller with High Power Piezo Sounder
Four selectable Warning Tones
Powered by 6 AA Alkaline batteries
Low battery warning
Audible & Visual Signalling to remote point
Ceiling Pull Cord with LED
Pull Cord Instruction Label with Braille
Reset Button with LED, Sounder & Braille
Overdoor Audible Visual Indication
Optional Dado Panic Strip or Call Buttons
Mains powered version (A600LKITM) available

Supplied with

1 x A600B battery powered Aidalarm controller
1 x S1600 Pull cord with re-assurance LED
1 x LAB35107 Pull Cord instruction label with braille
1 x S1708A Aidalarm Reset button with re-assurance LED, sounder and braille
1 x S1778A Aidalarm Overdoor light and sounder
6 x 1.5V AA Alkaline batteries

Aid and Assistance Alarms

You may be interested in