Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner 1356.17.0090 Square WiFi Antenna with N Type Connector, WiFi

RS Stock No.: 241-5665Brand: Huber+SuhnerManufacturers Part No.: 1356.17.0090Distrelec Article No.: 30238615
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Square

Connector Type

N Type

Antenna Mounting Type

Wall/Pole

Gain

16 dBi, 17 dBi, 18 dBi

Connector Gender

Female

Antenna Directivity

Directional

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 1,448.79

AED 1,448.79 Each (ex VAT)

AED 1,521.23

AED 1,521.23 Each (inc. VAT)

Huber+Suhner 1356.17.0090 Square WiFi Antenna with N Type Connector, WiFi

AED 1,448.79

AED 1,448.79 Each (ex VAT)

AED 1,521.23

AED 1,521.23 Each (inc. VAT)

Huber+Suhner 1356.17.0090 Square WiFi Antenna with N Type Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 1,448.79
3+AED 1,361.85

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Square

Connector Type

N Type

Antenna Mounting Type

Wall/Pole

Gain

16 dBi, 17 dBi, 18 dBi

Connector Gender

Female

Antenna Directivity

Directional

Country of Origin

Switzerland