Huber+Suhner 1399.17.0125 Square Multi-Band Antenna with N Type Connector

Technical Document
Specifications
Brand
Huber+SuhnerConnector Type
N Type
Antenna Physical Form
Square
Internal/External
External
Gain
5 dBi, 8 dBi
Antenna Directivity
Omnidirectional
Includes Lead
No
Connector Gender
Female
Country of Origin
Poland
AED 1,449.79
AED 1,449.79 Each (ex VAT)
AED 1,522.28
AED 1,522.28 Each (inc. VAT)
1
AED 1,449.79
AED 1,449.79 Each (ex VAT)
AED 1,522.28
AED 1,522.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 1,449.79 |
3+ | AED 1,362.80 |
Technical Document
Specifications
Brand
Huber+SuhnerConnector Type
N Type
Antenna Physical Form
Square
Internal/External
External
Gain
5 dBi, 8 dBi
Antenna Directivity
Omnidirectional
Includes Lead
No
Connector Gender
Female
Country of Origin
Poland