Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner 1399.17.0224 Stubby WiFi Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi (Dual

RS Stock No.: 132-8140Brand: Huber+SuhnerManufacturers Part No.: 1399.17.0224Distrelec Article No.: 30238626
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Stubby

Frequency Range

1.71 → 6 GHz

Antenna Mounting Type

Direct

Mounting Type

Direct

Connector Type

N Type

Gain

1.5, 2, 2.5dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Weight

50g

Dimensions

22 (Dia.) x 55mm

Height

55mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

SENCITY Omni-S

Country of Origin

China

Product details

Sencity® OMNI-S Broad Band Cellular WiFi Antenna - 1399.17.0224, Huber+Suhner

The Sencity Omni-S (1399.17.0224) is a broad band omnidirectional antenna suitable for mobile (cellular) and WiFi bands. The antenna is a short stubby antenna and can be used with both access-points and clients. Its robust design enables outdoor use with a minimum rating of IP66.

Huber+Suhner Antennas

Stock information temporarily unavailable.

AED 158.08

AED 158.08 Each (ex VAT)

AED 165.98

AED 165.98 Each (inc. VAT)

Huber+Suhner 1399.17.0224 Stubby WiFi Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi (Dual

AED 158.08

AED 158.08 Each (ex VAT)

AED 165.98

AED 165.98 Each (inc. VAT)

Huber+Suhner 1399.17.0224 Stubby WiFi Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi (Dual
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 158.08
5 - 9AED 150.31
10 - 14AED 142.33
15 - 19AED 134.40
20+AED 126.47

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Stubby

Frequency Range

1.71 → 6 GHz

Antenna Mounting Type

Direct

Mounting Type

Direct

Connector Type

N Type

Gain

1.5, 2, 2.5dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Weight

50g

Dimensions

22 (Dia.) x 55mm

Height

55mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

SENCITY Omni-S

Country of Origin

China

Product details

Sencity® OMNI-S Broad Band Cellular WiFi Antenna - 1399.17.0224, Huber+Suhner

The Sencity Omni-S (1399.17.0224) is a broad band omnidirectional antenna suitable for mobile (cellular) and WiFi bands. The antenna is a short stubby antenna and can be used with both access-points and clients. Its robust design enables outdoor use with a minimum rating of IP66.

Huber+Suhner Antennas