Huber+Suhner 1399.17.0248 Square Multi-Band Antenna with N Type Connector

Technical Document
Specifications
Brand
Huber+SuhnerConnector Type
N Type
Antenna Physical Form
Square
Antenna Mounting Type
Clamp
Internal/External
External
Gain
7.5 dBi, 7 dBi, 8.5 dBi
Antenna Directivity
Directional
Includes Lead
No
Connector Gender
Female
Country of Origin
Poland
AED 2,249.78
AED 2,249.78 Each (ex VAT)
AED 2,362.27
AED 2,362.27 Each (inc. VAT)
1
AED 2,249.78
AED 2,249.78 Each (ex VAT)
AED 2,362.27
AED 2,362.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 2,249.78 |
3+ | AED 2,114.74 |
Technical Document
Specifications
Brand
Huber+SuhnerConnector Type
N Type
Antenna Physical Form
Square
Antenna Mounting Type
Clamp
Internal/External
External
Gain
7.5 dBi, 7 dBi, 8.5 dBi
Antenna Directivity
Directional
Includes Lead
No
Connector Gender
Female
Country of Origin
Poland